GBC44DKED

Heilind Number:SULGBC44DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKED
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKED

Detailed Description

Introducing the GBC44DKED, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female gender, right-angle orientation, and 2-row design make it versatile for various setups. Its cantilever contact type and gold-plated terminations guarantee low contact resistance and long-term durability. With a wide operating temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring at 13.97mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures easy soldering onto PCBs. Perfect for hi-rel applications, the GBC44DKED is a top choice for professionals in need of reliable board-to-board or card edge connectivity.