GBC44DKEH

Heilind Number:SULGBC44DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DKEH

Detailed Description

Introducing the GBC44DKEH, a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity. With two rows, clearance hole mount type, and thru-hole termination, it offers easy installation on circuit boards. The gold-plated phosphor bronze contacts guarantee excellent signal transmission at 3A and 700VAC. With a cantilever contact type and right-angle orientation, it provides efficient PCB-to-PCB connections in tight spaces. Boasting 88 positions and a tail length of 4.57mm, it accommodates complex board layouts. Operating from -65 to 125°C, it's suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating ensures durability. Classified under the Board to Board PCB Connectors and Card Edge Connectors category, this product is ideal for various industrial applications.