GBC44DKEI

Heilind Number:SULGBC44DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKEI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKEI

Detailed Description

Introducing the GBC44DKEI, a high-performance board to board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-machined Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. Its dual-row configuration, threaded mounting type, and right-angle orientation offer versatile installation options. Rated for 3A and 700VAC, it guarantees efficient power transmission. With 88 cantilever contact positions and a pitch of 2.54mm, it provides ample connectivity for complex circuitry. The connector's operating temperature range of -65 to 125°C, along with Matte Tin termination plating, ensures long-term durability. Perfect for industrial and electronic systems, the GBC44DKEI sets a new standard in performance and reliability.