GBC44DKEN

Heilind Number:SULGBC44DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKEN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKEN

Detailed Description

Introducing the GBC44DKEN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a dual-row configuration with 88 female connectors, this component ensures secure connectivity with a pitch of 2.54mm. The contact material, made of durable phosphor bronze with gold plating, guarantees optimal conductivity and longevity. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets stringent power delivery requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and thru-hole termination method offer versatility in installation. The matte tin plating on the termination provides corrosion resistance, further enhancing its durability. Trust the GBC44DKEN for efficient and dependable board-to-board connections in your projects.