GBC44DKET

Heilind Number:SULGBC44DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKET
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKET

Detailed Description

Introducing the GBC44DKET, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-machined Phosphor Bronze contacts plated in gold, this connector ensures reliable signal transmission in harsh environments. With a pitch of 2.54mm and 88 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it ideal for space-constrained layouts. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, it guarantees optimal performance even in extreme conditions. The threaded mount and thru-hole termination method provide secure and stable attachment to PCBs. With a connector height of 13.97mm and width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Trust the GBC44DKET for high-reliability connections in critical systems.