GBC44DKJD

Heilind Number:SULGBC44DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DKJD

Detailed Description

The GBC44DKJD PCB connector is designed for high-performance applications with its PA9T housing and Phosphor Bronze contacts, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent electrical requirements. Featuring a female gender, two rows of contacts, and a right-angle orientation, it offers versatile connectivity options. The Cantilever contact type and gold plating guarantee excellent signal transmission. Its 88 positions and 2.54mm pitch provide ample connectivity in a compact form factor. The Clearance Hole mount and Thru Hole termination method allow for easy and secure installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. Ideal for hi-rel applications, the GBC44DKJD is a top choice for board-to-board and card edge connections.