GBC44DKJH

Heilind Number:SULGBC44DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DKJH

Detailed Description

Introducing the GBC44DKJH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. This female connector features PA9T and Phosphor Bronze construction with gold contact plating, ensuring reliable signal transmission. With a pitch of 2.54mm, 88 positions spanning across 2 rows, and a cantilever contact type, it offers seamless integration on PCBs. The clearance hole mount type and thru-hole termination method provide easy installation and secure attachment. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 13.97mm and width of 9.4mm, optimizes space utilization on circuit boards. Trust the GBC44DKJH for efficient and durable connectivity solutions in your electronic designs.