GBC44DKJI

Heilind Number:SULGBC44DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKJI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKJI

Detailed Description

Introducing the GBC44DKJI Board To Board PCB Connector, a high-performance solution for your electronic connection needs. Featuring PA9T & Phosphor Bronze construction, this female connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of various applications. The two rows of cantilever contacts, plated with gold for enhanced conductivity, offer precise and secure connections. Designed for right-angle orientation and threaded mounting, it facilitates easy installation on PCBs. With 88 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh conditions. The matte tin termination plating ensures durability. Compact in size, with a height of 13.97mm and width of 9.4mm, it saves space on your board. Trust the GBC44DKJI for high-reliability connections in your electronic designs.