GBC44DKJS

Heilind Number:SULGBC44DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DKJS

Detailed Description

Introducing the GBC44DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring 88 positions across two rows, this connector offers reliable connectivity in compact spaces. The female connector, with right-angle orientation and side-hole mount type, is perfect for efficient PCB assembly. Its cantilever contact type, made of PA9T and phosphor bronze with gold plating, ensures excellent conductivity and durability even in harsh environments. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for various industries. The termination method of thru-hole with matte tin plating guarantees secure attachment to the PCB. With a connector height of 13.97mm and width of 9.4mm, it provides a sturdy and space-saving solution for your connectivity needs. Trust the GBC44DKJS for high-reliability connections in your electronic designs.