GBC44DKJT

Heilind Number:SULGBC44DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKJT
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKJT

Detailed Description

Introducing SKU GBC44DKJT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it is suitable for power and signal transmission. The female connector has two rows, a threaded mount type, and thru-hole termination for secure attachment to PCBs. Gold-plated contacts offer excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. With a right-angle orientation, 88 positions, and a pitch of 2.54mm, it allows for efficient board-to-board connections. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust in the GBC44DKJT for high-reliability performance in your electronic systems.