GBC44DKMD

Heilind Number:SULGBC44DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DKMD

Detailed Description

SKU GBC44DKMD offers efficient connectivity with its PA9T housing and Phosphor Bronze contacts. Designed for female gender, this connector features two rows with a 2.54mm pitch, accommodating 88 positions for versatile applications. With a clearance hole mount type and wire wrap termination method, installation is straightforward. The gold-plated contacts ensure reliable conductivity, rated for up to 700 VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and cantilever contact type further enhance usability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating, it guarantees durability. This high-quality connector is ideal for board-to-board and card edge connections in various electronic systems.