GBC44DKMH

Heilind Number:SULGBC44DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKMH

Detailed Description

Introducing the GBC44DKMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and Phosphor Bronze construction, this female connector ensures optimal signal transmission with a current rating of 3A and a voltage capability of 700VAC. With two rows of 44 cantilever contacts plated in gold, it guarantees reliable contact points for your application. The 2.54mm pitch and straight orientation make for easy and secure mounting via clearance holes, while the wire wrap termination method offers efficient installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a connector height of just 15.49mm, the GBC44DKMH is a compact yet rugged solution for your connectivity needs. Trust in its Matte Tin termination plating for long-lasting performance in aerospace, military, or industrial applications.