GBC44DKMI

Heilind Number:SULGBC44DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKMI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKMI

Detailed Description

GBC44DKMI - This PA9T & Phosphor Bronze Board-to-Board PCB Connector, featuring a pitch of 2.54mm (.1 in), offers reliable connectivity with its female gender and two rows design. With a current rating of 3A and voltage handling capability of 700VAC, it ensures efficient power transmission. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Using a threaded mount type and wire wrap termination method, this connector securely fastens and connects wires. Its cantilever contact type and straight orientation, along with 88 positions, facilitate precise and seamless board-to-board connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet high-performing, making it ideal for applications in aerospace, defense, and telecommunications industries.