| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DKMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGBC44DKMT |
GBC44DKMT
| Heilind Number: | SULGBC44DKMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DKMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DKMT, a high-performance PA9T and phosphor bronze female connector designed for seamless board-to-board or card edge connections. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in demanding environments. Featuring a threaded mount type and wire wrap termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type offers optimal signal integrity. With 88 positions and a tail length of 14.22mm, this connector accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. Don't compromise on quality – choose the GBC44DKMT for your connectivity needs.

