GBC44DKND

Heilind Number:SULGBC44DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKND
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKND

Detailed Description

Introducing the GBC44DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 88 positions in a dual-row configuration, making it ideal for densely populated PCBs. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments. The gold-plated cantilever contacts guarantee excellent conductivity, while the matte tin termination plating offers corrosion resistance. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, this connector is suitable for use in a variety of industries. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Trust the GBC44DKND for secure and efficient board-to-board connections in your electronic designs.