GBC44DKNI

Heilind Number:SULGBC44DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKNI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKNI

Detailed Description

Introducing the GBC44DKNI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm (.1in) and 88 positions spread across 2 rows, it allows for efficient signal transmission in compact spaces. The Cantilever contact type and Card Extender termination method provide secure and reliable connections, while the Threaded mount type and Straddle orientation offer versatile installation options. Rated for 3A and 700VAC, with an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its Matte Tin termination plating ensures compatibility with a wide range of PCBs. Trust the GBC44DKNI for your high-reliability connection needs.