GBC44DKNN

Heilind Number:SULGBC44DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKNN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKNN

Detailed Description

Featuring a robust design, the GBC44DKNN female PCB connector ensures reliable connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and 88 positions spread across 2 rows, this connector offers ample connectivity options. The cantilever contact type, made of gold-plated phosphor bronze, guarantees excellent signal transmission with a current rating of 3A and a voltage withstand of 700VAC. Its card extender termination method and matte tin plating on termination provide secure attachment and durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in various industries. The connector's compact size, measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, makes it suitable for space-constrained PCB layouts. Trust the GBC44DKNN for high-performance board-to-board connections in your projects.