GBC44DKNT

Heilind Number:SULGBC44DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DKNT

Detailed Description

The GBC44DKNT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700 VAC, it meets the needs of power and signal transmission. This female connector has two rows with a total of 88 positions, offering ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The cantilever contact type and straddle orientation further enhance its performance. With a pitch of 2.54mm and a tail length of 15.37mm, it ensures precise and stable connections. Ideal for use in aerospace, defense, and industrial applications, the GBC44DKNT is a dependable choice for your connectivity needs.