GBC44DKRD

Heilind Number:SULGBC44DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKRD
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKRD

Detailed Description

The GBC44DKRD Connector offers high reliability and efficient board-to-board connection in electronic systems. Featuring PA9T and Phosphor Bronze construction with gold-plated contacts, it ensures optimal conductivity and durability. With a 2.54mm pitch and 88 positions, it allows for precise and secure mating. The female gender, cantilever contact type, and straddle orientation make it suitable for various applications. Meeting stringent standards, it can handle up to 3A and 700VAC, operating reliably in a wide temperature range from -65 to 125°C. The connector's clearance hole mount type and card extender termination method facilitate easy installation. Its compact design, with a height of 13.97mm and width of 9.4mm, saves space on PCBs. Matte tin termination plating ensures long-term performance. Perfect for high-speed data transmission and power delivery, the GBC44DKRD is a crucial component in modern electronics.