GBC44DKRI

Heilind Number:SULGBC44DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKRI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKRI

Detailed Description

The GBC44DKRI PCB connector features a female orientation with two rows for secure mounting. Designed for high-reliability applications, this connector boasts a contact material of durable Phosphor Bronze with Gold plating, ensuring optimal conductivity. With a pitch of 2.54mm, it accommodates precise connections, while its cantilever contact type and straddle orientation guarantee stable performance. It offers 88 positions, making it ideal for complex circuitry setups. The termination method of Card Extender and Matte Tin plating provide added durability. Operating seamlessly in temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is a robust solution for demanding environments. At a compact height of 13.97mm and width of 9.4mm, it fits efficiently onto PCBs. Perfect for board-to-board connections, the GBC44DKRI is a dependable choice for your electronic assembly needs.