GBC44DKRN

Heilind Number:SULGBC44DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKRN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:88
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKRN

Detailed Description

The GBC44DKRN Card Edge Connector features a robust design with two rows of 88 female contacts, each capable of handling up to 3A of current at 700VAC. Constructed with PA9T and Phosphor Bronze materials, it ensures reliable performance in demanding environments with an operating temperature range of -65 to 125°C. The gold-plated Cantilever contacts offer excellent conductivity, while the Matte Tin termination provides secure attachment to PCBs. With a pitch of 2.54mm (.1 in) and a straddle orientation, it facilitates easy and stable board-to-board connections. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a compact yet efficient solution for various electronic applications. Whether in industrial machinery or telecommunications equipment, the GBC44DKRN guarantees seamless connectivity and signal transmission.