GBC44DKSH

Heilind Number:SULGBC44DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DKSH

Detailed Description

Introducing the GBC44DKSH, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for optimal connectivity in electronic assemblies. With a sleek and durable female gender form factor, this connector boasts two rows of 88 gold-plated contacts, each capable of handling up to 3A of current at 700VAC. The clearance hole mount type and thru-hole termination method ensure secure and stable installation. Featuring a cantilever contact type, it guarantees reliable signal transmission even in demanding environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and commercial applications where robust performance is essential. The matte tin termination plating offers additional durability, while the compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. Trust the GBC44DKSH for seamless and efficient board-to-board connections in your electronic designs.