GBC44DKSI

Heilind Number:SULGBC44DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKSI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKSI

Detailed Description

Introducing SKU GBC44DKSI, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a pitch of 2.54mm (.1 in) and 88 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and threaded mounting method provide secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The Matte Tin termination plating enhances durability. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained installations. Trust in the GBC44DKSI for efficient and durable board-to-board connections.