GBC44DKSN

Heilind Number:SULGBC44DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKSN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKSN

Detailed Description

Introducing the GBC44DKSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable housing and gold-plated phosphor bronze contacts, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and cantilever contact type, it allows for secure connections with minimal signal loss. The straight orientation and 2 rows of 44 positions each offer versatility in PCB layout. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial settings. With a voltage rating of 700VAC and amperage of 3A, the GBC44DKSN guarantees stable power transmission. Its matte tin termination plating and no-mounting design make installation easy and efficient. Trust in the GBC44DKSN for robust and high-reliability board-to-board connections.