GBC44DKSS

Heilind Number:SULGBC44DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKSS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKSS

Detailed Description

The GBC44DKSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable and durable connectivity. With a 2.54mm pitch and 88 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and straight orientation make it easy to insert and secure. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various environments. The side hole mount and thru-hole termination method provide stability during installation. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Additionally, with Matte Tin termination plating, it ensures efficient signal transmission. Perfect for high-reliability applications, the GBC44DKSS is a top choice for engineers seeking quality and performance in their designs.