GBC44DKST

Heilind Number:SULGBC44DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DKST

Detailed Description

The GBC44DKST is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 88 positions, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction, it ensures durability and efficient signal transmission. The gold-plated cantilever contacts guarantee excellent conductivity, while the threaded mounting type and through-hole termination method ensure secure and stable installation. Operating efficiently in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. With a low connector height of 15.49mm and a width of 9.4mm, it is space-saving yet highly functional. RoHS compliant and with matte tin termination plating, the GBC44DKST is a reliable choice for various electronic systems.