GBC44DKUD

Heilind Number:SULGBC44DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DKUD

Detailed Description

Introducing the GBC44DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A current rating and 700VAC voltage capability, it meets stringent power requirements. The female gender, right-angle orientation, and cantilever contact type make for easy and secure connections. Boasting 88 positions across 2 rows with a 2.54mm pitch, it offers ample connectivity options. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace applications. Compact yet sturdy, with a connector height of 13.97mm and width of 9.4mm, it's perfect for space-constrained designs. Whether in telecommunications, aviation, or medical equipment, the GBC44DKUD delivers uncompromising performance.