GBC44DKUH

Heilind Number:SULGBC44DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKUH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKUH

Detailed Description

Introducing the GBC44DKUH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. The female gender, dual-row design with 88 positions, and 2.54mm pitch make it versatile for various connection needs. Its cantilever contact type, gold-plated contacts, and matte tin termination provide optimal conductivity and durability. Operating at temperatures ranging from -65 to 125°C and withstanding up to 700VAC, this connector is suitable for harsh environments. The right-angle orientation and clearance hole mount type offer flexibility in installation. At 13.97mm in height and 9.4mm in width, it is compact yet efficient. Perfect for use in aerospace, defense, or industrial settings, the GBC44DKUH guarantees high-quality performance.