GBC44DKUN

Heilind Number:SULGBC44DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKUN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:88
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DKUN

Detailed Description

Introducing the GBC44DKUN, a high-performance board-to-board PCB connector designed for reliable power transmission. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures efficient power delivery in demanding applications. Its cantilever contact type and right-angle orientation offer seamless connectivity, while the thru-hole termination method guarantees secure attachment to PCBs. With 88 positions across 2 rows, this connector provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. Measuring at 13.97mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the GBC44DKUN for high-reliability performance in your electronic systems.