GBC44DKUS

Heilind Number:SULGBC44DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DKUS

Detailed Description

Introducing the GBC44DKUS, a high-performance female PCB connector designed for optimal connectivity in electronic systems. With a pitch of 2.54mm, this connector features two rows and 88 positions, allowing for versatile board-to-board connections. The contact material, made of Phosphor Bronze with Gold plating, ensures reliable signal transmission while the cantilever contact type offers secure mating. Its side hole mount type and thru-hole termination method make installation easy and efficient. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design, measuring 13.97mm in height and 9.4mm in width, the GBC44DKUS is ideal for space-constrained environments. Trust in its Matte Tin termination plating for long-lasting durability. Whether in hi-rel or standard applications, this connector guarantees high-quality performance, making it a top choice for professionals in need of reliable board-to-board connectivity.