GBC44DRAN

Heilind Number:SULGBC44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRAN

Detailed Description

Introducing the GBC44DRAN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of durable contacts made of PA9T and phosphor bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee optimal signal transmission, while the full bellow contact type and right-angle orientation offer secure mating in tight spaces. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its termination method via thru-hole mounting and matte tin plating make it easy to install on PCBs. With 88 positions and a pitch of 2.54mm, it provides ample connectivity options. The compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust the GBC44DRAN for efficient and dependable board-to-board connections in your electronic systems.