GBC44DRAS

Heilind Number:SULGBC44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DRAS

Detailed Description

Introducing the GBC44DRAS, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for optimal connectivity in electronic systems. With a 3A amperage rating and 700VAC voltage capacity, this female connector ensures reliable power transmission. Featuring two rows of 88 positions with a 2.54mm pitch, it offers ample connectivity options. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. Its full bellow contact type and right-angle orientation make it ideal for space-saving installations. With a -65 to 125°C operating temperature range and matte tin termination plating, this connector is suitable for a wide range of environments. Boasting a compact design with a 10.95mm height and 10.16mm width, it is perfect for compact PCB layouts. Trust the GBC44DRAS for seamless board-to-board connections in your electronic projects.