GBC44DREH-S13

Heilind Number:SULGBC44DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DREH-S13

Detailed Description

Introducing the GBC44DREH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in a compact form factor. With a pitch of 2.54mm and 88 positions spread across 2 rows, it offers versatile connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission and corrosion resistance. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. The clearance hole mount type and card extender termination method make installation easy. With an operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh environments. Its straddle orientation and full bellow contact type further enhance its reliability. The matte tin termination plating ensures durability. Perfect for aerospace, defense, and industrial applications, the GBC44DREH-S13 is a top choice for high-reliability connectivity solutions.