GBC44DREH

Heilind Number:SULGBC44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DREH

Detailed Description

Introducing the GBC44DREH, a high-performance PA9T and Phosphor Bronze PCB connector designed for female gender applications. With a dual-row configuration and a clearance hole mount type, this connector ensures secure and reliable connections in electronic devices. The termination method using eyelets guarantees efficient assembly. The contact material of Phosphor Bronze with gold plating offers excellent conductivity and corrosion resistance. At a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets stringent industry standards. Featuring a full bellow contact type and straight orientation, it provides optimal signal transmission. With 88 positions and a tail length of .225 in (5.72 mm), it accommodates complex board layouts. Operating in a wide temperature range of -65 to 125 °C, it is suitable for diverse environments. The connector's compact design, with a height of 10.95mm (.431 in) and width of .4 in (10.16 mm), saves space on PCBs. Termination plating with matte tin ensures durability. Classified under hi-rel connectors, the GBC44DREH is a top choice for demanding applications in aerospace, defense, and industrial sectors.