GBC44DREI-S13

Heilind Number:SULGBC44DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DREI-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DREI-S13

Detailed Description

SKU GBC44DREI-S13 boasts unparalleled reliability and performance in the realm of board-to-board connectivity. Crafted with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With an amperage of 3A and voltage rating of 700 VAC, it's suitable for high-power applications. Its two rows and 88 positions accommodate complex connections, while the threaded mount type and card extender termination method guarantee secure and stable installation. The gold-plated phosphor bronze contacts with full bellow design offer superior conductivity and resilience to environmental factors. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a reliable choice for demanding environments. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained setups. Compliant with matte tin termination plating standards, it ensures long-term performance. Perfect for aerospace, defense, and industrial applications, the GBC44DREI-S13 sets a new standard in board-to-board connectivity.