GBC44DREI

Heilind Number:SULGBC44DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DREI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DREI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DREI

Detailed Description

The GBC44DREI is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. Featuring dual rows with a total of 88 positions, this connector is perfect for demanding applications. The female gender and threaded mount type ensure secure and stable connections. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and eyelet termination method further enhance its durability. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various environments. The connector's compact design, with a height of 10.95 mm and width of 10.16 mm, makes it ideal for space-constrained installations. Trust the GBC44DREI for your connectivity needs in critical systems.