GBC44DREN-S13

Heilind Number:SULGBC44DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DREN-S13

Detailed Description

GBC44DREN-S13 is a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for female gender applications. With two rows and a pitch of 2.54mm, it offers reliable connectivity in various electronic setups. The connector features gold-plated contacts on Phosphor Bronze for optimal signal transmission, with a voltage rating of 700 VAC and an amperage of 3A. Its full bellow contact type ensures secure mating, while the straddle orientation and no mounting feature make it versatile for different assembly requirements. With 88 positions and a tail length of 5.33mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it space-efficient on PCBs. Terminated with matte tin, it ensures durability and longevity in usage, meeting the high standards for reliability in electronic connections.