GBC44DREN

Heilind Number:SULGBC44DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DREN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DREN

Detailed Description

This PA9T & Phosphor Bronze Board-To-Board PCB connector, SKU GBC44DREN, is engineered for high-performance applications. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The female connector features two rows with a pitch of 2.54mm, accommodating 88 positions. Contact termination via eyelet method with gold-plated phosphor bronze contacts guarantees excellent conductivity. Operating within a wide temperature range of -65 to 125°C, it offers durability in harsh environments. The straight orientation and no mounting requirement make installation easy. With a connector height of 10.95mm and width of 10.16mm, it is compact yet efficient. Matte tin termination plating ensures longevity. This connector is ideal for demanding industries such as aerospace, defense, and telecommunications.