| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DRES |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC44DRES |
GBC44DRES
| Heilind Number: | SULGBC44DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DRES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable power delivery with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 88 positions, it offers ample connectivity options in a compact form factor. The side-hole mount and eyelet termination method make installation easy, while the full bellow contact type guarantees secure connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust in the GBC44DRES for efficient and durable PCB connectivity solutions.

