GBC44DRMD

Heilind Number:SULGBC44DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DRMD

Detailed Description

Introducing the GBC44DRMD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of demanding electronic systems. Its wire wrap termination method and clearance hole mount type offer easy and secure installation. The 2.54mm pitch and loop bellow contact type provide reliable signal transmission in two rows of 88 positions. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Ideal for high-reliability applications, the GBC44DRMD is a essential component for your electronic projects.