GBC44DRMH

Heilind Number:SULGBC44DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRMH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRMH

Detailed Description

This PA9T & Phosphor Bronze .0 Board To Board PCB Connector, GBC44DRMH, is a high-performance component designed for reliable connectivity in electronic systems. With a 3A amperage rating and a voltage capacity of 700VAC, it ensures efficient power transmission. Featuring a female gender, 2 rows of contacts, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of wire wrap and contact plating of gold guarantee secure and durable connections. With a pitch of 2.54mm and 88 positions, it enables precise signal transmission. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's loop bellow contact type and straight orientation further enhance its versatility. Its matte tin termination plating and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. Trusted for its quality and performance, this connector is a vital component in electronic assemblies.