GBC44DRMN

Heilind Number:SULGBC44DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DRMN

Detailed Description

Introducing the GBC44DRMN, a high-performance PA9T and Phosphor Bronze female connector designed for seamless board-to-board and card edge connections. Featuring a robust construction with gold-plated contact material, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700VAC. With 2 rows and 88 positions, it offers ample connectivity options while the wire wrap termination method and loop bellow contact type guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for diverse industrial applications. The connector's compact design with a connector height of 15.49mm and width of 9.4mm, and a termination plating of matte tin, makes it ideal for space-constrained PCB layouts. Whether you're working on telecommunications, aerospace, or industrial equipment, the GBC44DRMN connector is the perfect choice for high-reliability connectivity solutions.