GBC44DRMS-S288

Heilind Number:SULGBC44DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DRMS-S288

Detailed Description

This PA9T & Phosphor Bronze 0 female connector, SKU GBC44DRMS-S288, is designed for high-performance board-to-board PCB connections. With a pitch of 2.54mm (.1 in) and featuring two rows of 88 positions, it ensures reliable signal transmission in complex electronic systems. The contact material, phosphor bronze, plated with gold, guarantees optimal conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for demanding industrial applications. Its side hole mount type and card extender termination method facilitate easy installation. With an orientation of straddle and a connector height of 15.49mm (.61 in), it offers versatility in assembly. Meeting stringent quality standards with a matte tin termination plating and an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trust in the GBC44DRMSS288 for seamless and efficient PCB connectivity.