GBC44DRMS

Heilind Number:SULGBC44DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DRMS

Detailed Description

Introducing the GBC44DRMS, a high-performance PA9T and Phosphor Bronze connector designed for robust connectivity in electronic systems. With a 3A amperage rating and 700VAC voltage capability, this female connector features two rows of contacts with a pitch of 2.54mm (.1in), offering precise and reliable signal transmission. The contact material is Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its side hole mount type and wire wrap termination method make installation easy and secure. The connector's loop bellow contact type and straight orientation, along with 88 positions and 14.22mm (.56in) tail length, cater to diverse connectivity needs. Operating in a wide temperature range from -65 to 125°C, and with a compact size of .61in (15.49mm) in height and 9.4mm (.37in) in width, this component is ideal for board-to-board and card edge connections in various applications, including aerospace, defense, and industrial systems. Trust the GBC44DRMS for dependable performance in demanding environments.