GBC44DRMT-S288

Heilind Number:SULGBC44DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRMT-S288

Detailed Description

Introducing the GBC44DRMT-S288, a high-performance PA9T and Phosphor Bronze connector designed for demanding electronic applications. With an amperage rating of 3A and voltage capability of 700VAC, this female connector boasts reliability and efficiency. Featuring two rows with a pitch of 2.54mm, it offers 88 positions for seamless connectivity. The threaded mount type and card extender termination method ensure secure and stable installation. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its loop bellow contact type and straddle orientation further enhance performance. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet powerful, making it perfect for board-to-board and card edge connections. Trust in the GBC44DRMT-S288 for your high-reliability electronic projects.