GBC44DRMT

Heilind Number:SULGBC44DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULGBC44DRMT

Detailed Description

Introducing the GBC44DRMT, a high-performance female PCB connector designed with precision and durability in mind. Crafted with PA9T and featuring contact material of Phosphor Bronze, this connector ensures reliable conductivity. With a contact plating of Gold, it guarantees optimal signal transmission. Boasting a pitch of 2.54mm, it offers efficient connectivity. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its threaded mount type and wire wrap termination method provide secure attachment. The connector's straight orientation, with 2 rows and 88 positions, accommodates complex PCB layouts. With an operating temperature range of -65 to 125°C, it functions flawlessly in diverse environments. The Matte Tin termination plating enhances longevity, making it ideal for hi-rel applications. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained setups. Whether used in board-to-board or card edge connections, this connector excels, making it a versatile solution for various electronic systems. Upgrade your connectivity with the GBC44DRMT.