| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DRSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC44DRSH |
GBC44DRSH
| Heilind Number: | SULGBC44DRSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DRSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and 88 gold-plated contacts, this connector ensures reliable signal transmission. Featuring a rugged construction with PA9T and Phosphor Bronze materials, it offers excellent durability in harsh environments. The straight orientation and clearance hole mount type make installation easy and efficient. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial uses. Trust in the GBC44DRSH for secure and efficient PCB connections in your projects.

