GBC44DRSN

Heilind Number:SULGBC44DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRSN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRSN

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the SKU GBC44DRSN connector is engineered for reliable performance in demanding environments. With a current rating of 3A and a voltage capability of 700VAC, this female connector, designed with two rows of 88 positions, ensures efficient power and signal transmission. The termination method of Thru Hole, with contact material plated in gold, guarantees secure and durable connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this straight-oriented connector with a pitch of 2.54mm is ideal for high-temperature applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for board-to-board and card edge connections in various electronic devices. With termination plating in Matte Tin, this connector complies with strict industry standards, offering reliable performance and longevity. Perfect for use in PCB assembly and other electronic applications, the GBC44DRSN connector is a trusted solution for your connectivity needs.