| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC44DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULGBC44DRSS |
GBC44DRSS
| Heilind Number: | SULGBC44DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC44DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC44DRSS, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With a compact design, it offers two rows of 88 positions each, making it ideal for dense PCB layouts. The Side Hole mount type and Thru Hole termination method guarantee secure attachment, while the Gold-plated Phosphor Bronze contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Trust in the GBC44DRSS for efficient and durable PCB connections.

