GBC44DRST

Heilind Number:SULGBC44DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC44DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC44DRST
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC44DRST

Detailed Description

The GBC44DRST is a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination, making it easy to install on PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and high durability. With a pitch of 2.54mm, it accommodates 88 positions with a straight orientation. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, allows for high-density PCB layouts. Matte tin termination plating ensures excellent solderability. Whether used in board-to-board connections or card edge interfaces, the GBC44DRST connector delivers superior performance and reliability.